Sunnex Circular M6mm Anti Vibration Mount, Pneumatic with 30kg Compression Load
- RS Stock No.:
- 296-058
- Mfr. Part No.:
- 10413
- Brand:
- Sunnex Equipment AB
Subtotal (1 unit)*
£2.22
(exc. VAT)
£2.66
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.22 |
*price indicative
- RS Stock No.:
- 296-058
- Mfr. Part No.:
- 10413
- Brand:
- Sunnex Equipment AB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunnex Equipment AB | |
| Anti Vibration Mount Type | Pneumatic | |
| Thread Size | M6mm | |
| Diameter | 30mm | |
| Foot Shape | Circular | |
| Compression Load | 30kg | |
| Select all | ||
|---|---|---|
Brand Sunnex Equipment AB | ||
Anti Vibration Mount Type Pneumatic | ||
Thread Size M6mm | ||
Diameter 30mm | ||
Foot Shape Circular | ||
Compression Load 30kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Durability at its finest
Easy and truly durable levelling mount for lighter equipment such as woodworking machinery, compressors, pumps, assembly stations, smaller industrial machines, office- and home appliances. It consists of an M6 levelling bolt with special vulcanized rubber feet, which guarantees a reliable and easy installation for a durable performance.
Features and Benefits
Max load 30kg
M6
M6
Applications
Light engineering machinery
Compressores
Office and home appliances
Compressores
Office and home appliances
Related links
- Sunnex Circular M14mm Anti Vibration Mount, Pneumatic with 2000kg Compression Load
- Sunnex Circular M10mm Anti Vibration Mount, Pneumatic with 40kg Compression Load
- Sunnex Circular M10mm Anti Vibration Mount, Pneumatic with 75kg Compression Load
- Sunnex Circular M12mm Anti Vibration Mount, Pneumatic with 1200kg Compression Load
- Sunnex Circular M12mm Anti Vibration Mount, Pneumatic with 1000kg Compression Load
- RS PRO Rectangular M6mm Anti Vibration Mount, Wire Rope Isolator with 300daN Compression Load
- RS PRO Rectangular M6mm Anti Vibration Mount, Wire Rope Isolator with 11daN Compression Load
- RS PRO Rectangular M6mm Anti Vibration Mount, Wire Rope Isolator with 14daN Compression Load