Sunnex Circular M10mm Anti Vibration Mount, Pneumatic with 75kg Compression Load
- RS Stock No.:
- 296-057
- Mfr. Part No.:
- 10407
- Brand:
- Sunnex Equipment AB
Subtotal (1 unit)*
£3.89
(exc. VAT)
£4.67
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.89 |
*price indicative
- RS Stock No.:
- 296-057
- Mfr. Part No.:
- 10407
- Brand:
- Sunnex Equipment AB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunnex Equipment AB | |
| Anti Vibration Mount Type | Pneumatic | |
| Thread Size | M10mm | |
| Diameter | 46mm | |
| Compression Load | 75kg | |
| Foot Shape | Circular | |
| Select all | ||
|---|---|---|
Brand Sunnex Equipment AB | ||
Anti Vibration Mount Type Pneumatic | ||
Thread Size M10mm | ||
Diameter 46mm | ||
Compression Load 75kg | ||
Foot Shape Circular | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The proffesional choice
This mount is specially designed for stable levelling of lighter equipment such as woodworking machinery, compressors, pumps, assembly stations, smaller industrial machines, office- and home appliances. Available in galvanized or stainless steel versions. It consists of a levelling bolt with different types of vulcanized rubber feet, which guarantees a reliable installation on almost any surface with a safe and dependable result.
Features and Benefits
Galvanized
Load up to 75kg
Nitrile rubber
Damping element of high resistant rubber
Load up to 75kg
Nitrile rubber
Damping element of high resistant rubber
Applications
Light engineering machinery
Compressores
Office and home appliances
Compressores
Office and home appliances
Related links
- Sunnex Circular M10mm Anti Vibration Mount, Pneumatic with 75kg Compression Load
- Sunnex Circular M10mm Anti Vibration Mount, Pneumatic with 40kg Compression Load
- Sunnex Circular M10mm Anti Vibration Mount, Pneumatic
- Sunnex Circular M14mm Anti Vibration Mount, Pneumatic with 2000kg Compression Load
- Sunnex Circular M6mm Anti Vibration Mount, Pneumatic with 30kg Compression Load
- Sunnex Circular M12mm Anti Vibration Mount, Pneumatic with 1200kg Compression Load
- Sunnex Circular M12mm Anti Vibration Mount, Pneumatic with 1000kg Compression Load
- RS PRO Round M8 Anti Vibration Mount with 75kg Compression Load