Sunnex Circular M20mm Anti Vibration Mount, Pneumatic
- RS Stock No.:
- 296-086
- Mfr. Part No.:
- 10333
- Brand:
- Sunnex Equipment AB
Subtotal (1 unit)*
£52.77
(exc. VAT)
£63.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.77 |
*price indicative
- RS Stock No.:
- 296-086
- Mfr. Part No.:
- 10333
- Brand:
- Sunnex Equipment AB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunnex Equipment AB | |
| Anti Vibration Mount Type | Pneumatic | |
| Thread Size | M20mm | |
| Diameter | 160mm | |
| Foot Shape | Circular | |
| Select all | ||
|---|---|---|
Brand Sunnex Equipment AB | ||
Anti Vibration Mount Type Pneumatic | ||
Thread Size M20mm | ||
Diameter 160mm | ||
Foot Shape Circular | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Outstanding performance
Sunnex OSM is the original machine mount with decades of proven anti-vibration and levelling performance. Designed for versatile use within industrial- and production applications. Excellent quality for demanding and effective vibration damping with a great reduction of noise emitted from machinery. Sunnex OSM consists of a fine threaded pressure plate adjusted by an integrated levelling bolt. The design rests on a steel chassis with a rubber damping mixture that is highly resistant for most types of grease, oil and cooling emulsions. It has become a valuable choice for companies around the world, where proven quality and long-term durability makes it the optimal choice for increased operational savings.
Features and Benefits
Galvanized
Nitrile compound
Integrated bolt with precision levelling
Pressure plate for shock absorption
Use for press and stamping machines
Extrusion machines
Process industry
Nitrile compound
Integrated bolt with precision levelling
Pressure plate for shock absorption
Use for press and stamping machines
Extrusion machines
Process industry
Applications
Press and stamping machines
Extrusion machines
Process industry
Extrusion machines
Process industry
Related links
- Sunnex Circular M20mm Anti Vibration Mount, Pneumatic
- Sunnex Circular Anti Vibration Mount, Pneumatic
- Sunnex Circular M16mm Anti Vibration Mount, Pneumatic
- Sunnex Circular M12mm Anti Vibration Mount, Pneumatic
- Sunnex Circular M10mm Anti Vibration Mount, Pneumatic
- Sunnex Circular M10mm Anti Vibration Mount, Pneumatic with 40kg Compression Load
- Sunnex Circular M14mm Anti Vibration Mount, Pneumatic with 2000kg Compression Load
- Sunnex Circular M6mm Anti Vibration Mount, Pneumatic with 30kg Compression Load