Sunnex Circular M10mm Anti Vibration Mount, Pneumatic with 40kg Compression Load

Subtotal (1 unit)*

£3.75

(exc. VAT)

£4.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.75

*price indicative

RS Stock No.:
296-054
Mfr. Part No.:
10405
Brand:
Sunnex Equipment AB
Find similar products by selecting one or more attributes.
Select all

Brand

Sunnex Equipment AB

Anti Vibration Mount Type

Pneumatic

Thread Size

M10mm

Diameter

46mm

Foot Shape

Circular

Compression Load

40kg

RoHS Status: Exempt

COO (Country of Origin):
SE

The proffesional choice


This mount is specially designed for stable levelling of lighter equipment such as woodworking machinery, compressors, pumps, assembly stations, smaller industrial machines, office- and home appliances. Available in galvanized or stainless steel versions. It consists of a levelling bolt with different types of vulcanized rubber feet, which guarantees a reliable installation on almost any surface with a safe and dependable result.

Features and Benefits


Galvanized
Load up to 40kg
Nitrile rubber
Damping element of high resistant rubber

Applications


Light engineering machinery
Compressores
Office and home appliances

Related links