ID Group Black Anti-Slip Floor Mat Rubber Roll Anti-Slip Finish 10 m x 1m x 3 mm
- RS Stock No.:
- 628-581
- Mfr. Part No.:
- FINES100NMNRL
- Brand:
- ID Group
Subtotal (1 reel of 10 metres)*
£167.44
(exc. VAT)
£200.93
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £167.44 | £16.744 |
*price indicative
- RS Stock No.:
- 628-581
- Mfr. Part No.:
- FINES100NMNRL
- Brand:
- ID Group
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ID Group | |
| Product Type | Anti-Slip Floor Mat | |
| Sub Type | Roll | |
| Material | Rubber | |
| Surface Type | Anti-Slip | |
| Colour | Black | |
| Thickness | 3mm | |
| Length | 10m | |
| Standards/Approvals | No | |
| Width | 1m | |
| Select all | ||
|---|---|---|
Brand ID Group | ||
Product Type Anti-Slip Floor Mat | ||
Sub Type Roll | ||
Material Rubber | ||
Surface Type Anti-Slip | ||
Colour Black | ||
Thickness 3mm | ||
Length 10m | ||
Standards/Approvals No | ||
Width 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The IDS Fine stries carpets ribbed mat is made of 100 percent SBR rubber or nitrile rubber for use in commercial and industrial premises, counters, sorting centers, halls, and for protecting industrial floors, shelves, or workbenches. It is non slip, flexible, and highly resistant to wear and tear.
Underside: canvas print for adhesive mounting
Easy to cut
Related links
- ID Group Black Anti-Slip Floor Mat Rubber Rubber Roll Anti-Slip Finish 10 m x 1m x 3 mm
- ID Group Black Anti-Slip Floor Mat Rubber Roll Anti-Slip Finish 10 m x 1.2m x 3 mm
- ID Group Black Anti-Slip Floor Mat Rubber Rubber Roll Anti-Slip Finish 10 m x 1.4m x 3 mm
- ID Group Black Anti-Slip Floor Mat Rubber Rubber Roll Anti-Slip Finish 10 m x 1.2m x 3 mm
- ID Group Grey, Black Anti-Slip Floor Mat Rubber Rubber Roll Anti-Slip Finish 10 m x 1m x 3 mm
- ID Group Black Anti-Slip Floor Mat Rubber Rubber Roll Anti-Slip Finish 10 m x 1.2m x 6 mm
- ID Group Black Anti-Slip Floor Mat Nitrile Rubber Roll Anti-Slip Finish 10 m x 1.2m x 3 mm
- ID Group Black Anti-Slip Floor Mat Nitrile Rubber Roll Anti-Slip Finish 10 m x 1.4m x 3 mm
