ID Group TAC Polyethylene Anti-Slip Floor Mat 660mm x 11.4 cm x 1.5 mm
- RS Stock No.:
- 628-546
- Mfr. Part No.:
- TAC66114
- Brand:
- ID Group
Subtotal (1 pack of 10 units)*
£171.80
(exc. VAT)
£206.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £171.80 | £17.18 |
*price indicative
- RS Stock No.:
- 628-546
- Mfr. Part No.:
- TAC66114
- Brand:
- ID Group
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ID Group | |
| Length | 11.4cm | |
| Product Type | Anti-Slip Floor Mat | |
| Thickness | 1.5mm | |
| Width | 660mm | |
| Material | Polyethylene | |
| Series | TAC | |
| Select all | ||
|---|---|---|
Brand ID Group | ||
Length 11.4cm | ||
Product Type Anti-Slip Floor Mat | ||
Thickness 1.5mm | ||
Width 660mm | ||
Material Polyethylene | ||
Series TAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IDS Anti-contamination mat foot wash is made of polyethylene film and is ideal for laboratories, cleanrooms, hospitals, and other sterile areas. It effectively removes dirt and dust with its sticky surface and includes 30 numbered adhesive sheets for easy identification, with each sheet usable multiple times before removal.
Adhesive underside for better hold
Easy to use
Hygienic
Related links
- ID Group TAC Polyethylene Anti-Slip Floor Mat 450mm x 11.4 cm x 1.5 mm
- ID Group TAC Polyethylene Anti-Slip Floor Mat 600mm x 9000000.00 mm x 1.5 mm
- ID Group Black Anti-Slip Floor Mat Rubber Anti-Fatigue and Ergonomic Mat 120 cm x 90cm x 16 mm
- ID Group Black Anti-Slip Floor Mat Rubber Anti-Fatigue and Ergonomic Mat 9000000.00 mm x 60cm x 16 mm
- ID Group Yellow Nitrile Anti-Fatigue and Ergonomic Mat 9000000.00 mm x 60cm x 16 mm
- ID Group Yellow Rubber Anti-Fatigue and Ergonomic Mat 120 cm x 90cm x 16 mm
- ID Group M69MIN Natural Rubber Anti-Slip Floor Mat 1m x 10 m x 10 mm
- ID Group M68 Rubber Anti-Slip Floor Mat 1m x 150 cm x 23 mm
