Microchip 1 16 bit- Analogue to Digital Converter (ADC) 15 sps, 6-Pin SOT-23
- RS Stock No.:
- 599-114
- Mfr. Part No.:
- MCP3425A3T-E/CH
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
£4,680.00
(exc. VAT)
£5,610.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £1.56 | £4,680.00 |
*price indicative
- RS Stock No.:
- 599-114
- Mfr. Part No.:
- MCP3425A3T-E/CH
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Analogue to Digital Converter (ADC) | |
| Architecture | Delta Sigma | |
| Number of ADCs | 1 | |
| Resolution | 16 bit | |
| Sampling Rate | 15sps | |
| Mount Type | Surface | |
| Input Type | Single Ended | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.45mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2.7V | |
| Length | 3.1mm | |
| Maximum Supply Voltage | 5.5V | |
| Series | MCP342 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Analogue to Digital Converter (ADC) | ||
Architecture Delta Sigma | ||
Number of ADCs 1 | ||
Resolution 16 bit | ||
Sampling Rate 15sps | ||
Mount Type Surface | ||
Input Type Single Ended | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.45mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2.7V | ||
Length 3.1mm | ||
Maximum Supply Voltage 5.5V | ||
Series MCP342 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip ADC can be used for various high accuracy analogue to digital data conversion applications where ease of use, low power consumption and small footprint are major considerations. It is a single channel low-noise, high accuracy delta-sigma A/D converter with differential inputs and up to 16 bits of resolution in a small SOT-23-6 package. The device uses a two wire I2C compatible interface and operates from a single power supply ranging from 2.7V to 5.5V.
One shot or continuous conversion options
Supports I2C serial interface
16 bit resolution
Small 6 lead SOT 23 packaging
Differential input operation
Related links
- Microchip 1 16 bit- Analogue to Digital Converter (ADC) 15 sps, 6-Pin SOT-23
- Microchip 1 16 bit- ADC 0.02 ksps, 6-Pin SOT-23
- Microchip 1 18 bit- ADC 4 sps, 6-Pin SOT-23
- Microchip 1 18 bit- Analogue to Digital Converter (ADC) 3.75 ksps, 8-Pin SOT-23
- Microchip 2 16 bit- Analogue to Digital Converter (ADC) 15 sps, 10-Pin MSOP
- Microchip 2 16 bit- Analogue to Digital Converter (ADC) 15 sps, 10-Pin DFN
- Microchip 2 16 bit- Analogue to Digital Converter (ADC) 15 sps, 8-Pin SOIC
- Microchip 2 16 bit- Analogue to Digital Converter (ADC) 15 sps, 8-Pin MSOP
