Microchip 1 18 bit- Analogue to Digital Converter (ADC) 3.75 ksps, 8-Pin SOT-23
- RS Stock No.:
- 598-537
- Mfr. Part No.:
- MCP3421A2T-E/CH
- Brand:
- Microchip
Subtotal (3000 units, on reels of 3000)*
£5,280.00
(exc. VAT)
£6,330.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £1.76 | £5,280.00 |
*price indicative
- RS Stock No.:
- 598-537
- Mfr. Part No.:
- MCP3421A2T-E/CH
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Architecture | SAR | |
| Product Type | Analogue to Digital Converter (ADC) | |
| Number of ADCs | 1 | |
| Resolution | 18 bit | |
| Sampling Rate | 3.75ksps | |
| Input Type | Single Ended | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.1mm | |
| Height | 1.45mm | |
| Standards/Approvals | RoHS | |
| Maximum Supply Voltage | 5.5V | |
| Series | MCP3421A | |
| Minimum Supply Voltage | 2.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Architecture SAR | ||
Product Type Analogue to Digital Converter (ADC) | ||
Number of ADCs 1 | ||
Resolution 18 bit | ||
Sampling Rate 3.75ksps | ||
Input Type Single Ended | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3.1mm | ||
Height 1.45mm | ||
Standards/Approvals RoHS | ||
Maximum Supply Voltage 5.5V | ||
Series MCP3421A | ||
Minimum Supply Voltage 2.7V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Precision analogue to digital converter offers exceptional precision and is designed for a variety of applications requiring accurate analogue to digital conversion. Leveraging advanced technology, it ensures reliable data capture with low power consumption, making it ideal for battery-operated devices. The compact design allows for easy integration into various systems, while its versatility means it can be used across multiple sectors, from industrial automation to medical instrumentation. With an intuitive interface and programmable settings, this solution enhances user experience by simplifying complex tasks. The state-of-the-art filtering capabilities further improve data accuracy, setting a new benchmark in measurement.
Features programmable gain amplifiers for flexible input handling
Includes integrated low noise performance for clearer signals
Offers a built in reference voltage streamlining designs
Supports I2C communication for seamless connectivity with microcontrollers
Enables true differential input for improved noise immunity
Allows for single supply operation simplifying circuit design
Utilises an ultra low power mode for energy efficient applications
Related links
- Microchip 1 18 bit- Analogue to Digital Converter 0.24 ksps, 6-Pin SOT-23
- Microchip 1 18 bit- ADC 4 sps, 6-Pin SOT-23
- Microchip 2 18 bit- Analogue to Digital Converter (ADC) 3.75 ksps, 8-Pin SOIC
- Microchip 1 16 bit- Analogue to Digital Converter (ADC) 15 sps, 6-Pin SOT-23
- Microchip 1 16 bit- ADC 0.02 ksps, 6-Pin SOT-23
- Microchip 1 10 Digits- Analogue to Digital Converter (ADC) 22 ksps, 5-Pin SOT-23
- Microchip 1 10 bit- Analogue to Digital Converter (ADC) 22.3 ksps, 5-Pin SOT-23
- Microchip 1 12 bit- Analogue to Digital Converter (ADC) 22.3 ksps, 5-Pin SOT-23
