Microchip 2 16 bit- Analogue to Digital Converter (ADC) 15 sps, 8-Pin SOIC

Subtotal (1 reel of 3300 units)*

£8,415.00

(exc. VAT)

£10,098.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +£2.55£8,415.00

*price indicative

RS Stock No.:
598-813
Mfr. Part No.:
MCP3426A0T-E/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Architecture

Delta Sigma

Product Type

Analogue to Digital Converter (ADC)

Number of ADCs

2

Resolution

16 bit

Sampling Rate

15sps

Input Type

Single Ended

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.7V

Standards/Approvals

RoHS

Length

3mm

Height

1.1mm

Series

MCP342

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip ADC is a two channel low noise, high accuracy delta sigma A/D converter with differential inputs and up to 16 bits of resolution. The on-board precision 2.048V reference voltage enables an input range of ±2.048V differentially. The device uses a two-wire I2C compatible serial interface and operates from a single power supply ranging from 2.7V to 5.5V.

One shot or continuous conversion options

Supports I2C serial interface

16 bit resolution

2 channel differential input operation

Differential input operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy