Microchip 2 16 bit- Analogue to Digital Converter (ADC) 0.24 ksps, 8-Pin SOIC
- RS Stock No.:
- 649-485
- Mfr. Part No.:
- MCP3426A1-E/SN
- Brand:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£5.10
(exc. VAT)
£6.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 102 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £2.55 | £5.10 |
| 20 - 98 | £2.475 | £4.95 |
| 100 - 198 | £2.40 | £4.80 |
| 200 + | £2.065 | £4.13 |
*price indicative
- RS Stock No.:
- 649-485
- Mfr. Part No.:
- MCP3426A1-E/SN
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Architecture | Delta Sigma | |
| Product Type | Analogue to Digital Converter (ADC) | |
| Number of ADCs | 2 | |
| Resolution | 16 bit | |
| Sampling Rate | 0.24ksps | |
| Input Type | Differential | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Interface Type | I2C | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP342 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.7V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Architecture Delta Sigma | ||
Product Type Analogue to Digital Converter (ADC) | ||
Number of ADCs 2 | ||
Resolution 16 bit | ||
Sampling Rate 0.24ksps | ||
Input Type Differential | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Interface Type I2C | ||
Maximum Operating Temperature 125°C | ||
Series MCP342 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.7V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Two channel low-noise, high accuracy delta-sigma A/D converter with differential inputs and up to 16 bits of resolution. The on-board precision 2.048V reference voltage enables an input range of ±2.048V differentially. The device uses a two-wire I2C compatible serial interface and operates from a single power supply ranging from 2.7V to 5.5V.
16-bit resolution
2-channel differential input operation
Differential input operation
On-board voltage reference with 15 ppm/°C drift
Related links
- Microchip 2 16 bit- ADC 0.015 ksps, 8-Pin SOIC
- Microchip 2 16 bit- Analogue to Digital Converter (ADC) 15 sps, 8-Pin SOIC
- Microchip 2 18 bit- Analogue to Digital Converter (ADC) 3.75 ksps, 8-Pin SOIC
- Microchip 2 16 bit- ADC 0.02 ksps, 8-Pin MSOP
- Microchip 4 Analogue to Digital Converter (ADC) 100 ksps, 8-Pin SOIC
- Microchip 2 16 bit- Analogue to Digital Converter (ADC) 15 sps, 8-Pin MSOP
- Microchip 1 10 bit- Analogue to Digital Converter (ADC) 200 ksps, 8-Pin SOIC
- Microchip 1 12 bit- Analogue to Digital Converter (ADC) 100 ksps, 8-Pin SOIC
