Microchip 2 16 bit- Analogue to Digital Converter (ADC) 15 sps, 10-Pin DFN

Subtotal (1 tube of 240 units)*

£662.40

(exc. VAT)

£794.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
240 +£2.76£662.40

*price indicative

RS Stock No.:
599-072
Mfr. Part No.:
MCP3427-E/MF
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Architecture

Delta Sigma

Product Type

Analogue to Digital Converter (ADC)

Number of ADCs

2

Resolution

16 bit

Sampling Rate

15sps

Mount Type

Surface

Input Type

Single Ended

Package Type

DFN

Pin Count

10

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

2mm

Height

1mm

Standards/Approvals

RoHS

Minimum Supply Voltage

2.7V

Series

MCP342

Maximum Supply Voltage

5.5V

Automotive Standard

No

The Microchip ADC is a two channel low noise, high accuracy delta-sigma A/D converter with differential inputs and up to 16 bits of resolution. The on-board precision 2.048V reference voltage enables an input range of ±2.048V differentially. The device uses a two-wire IC compatible serial interface and operates from a single power supply ranging from 2.7V to 5.5V.

Two differential input channels for versatile signal measurement

Built in programmable gain amplifier enhances sensitivity

I2C interface facilitates straightforward integration with microcontrollers

Low power consumption supports battery operated applications

Exceptional noise performance ensures reliable measurements

Multiple resolution settings allow for flexibility in applications

Compact design fits well within space constrained projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy