Microchip 4 16 bit- Analogue to Digital Converter (ADC) 15 sps, 14-Pin SOIC

Subtotal (1 reel of 2600 units)*

£9,022.00

(exc. VAT)

£10,816.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2600 +£3.47£9,022.00

*price indicative

RS Stock No.:
598-505
Mfr. Part No.:
MCP3428T-E/SL
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Architecture

Delta Sigma

Product Type

Analogue to Digital Converter (ADC)

Number of ADCs

4

Resolution

16 bit

Sampling Rate

15sps

Mount Type

Surface

Input Type

Single Ended

Package Type

SOIC

Pin Count

14

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum Supply Voltage

5.5V

Height

1.75mm

Standards/Approvals

RoHS

Series

MCP342

Length

4.9mm

Minimum Supply Voltage

2.7V

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip ADC is a 16-bit, low-power Analog to Digital Converter designed for high-performance applications. This versatile device boasts a programmable gain amplifier, ensuring accurate signal processing across a wide range of input conditions. Ideal for battery-operated systems, it consumes minimal power while delivering exceptional resolution and precision in data conversion. Its compact design facilitates easy mounting and reduces overall system footprint, enhancing design flexibility and efficiency.

Offers up to 16 bit resolution for superior data accuracy

Includes multiple programmable gain options to suit diverse applications

Utilises a low power design to extend battery life in portable devices

Supports I2C interface for seamless connectivity with microcontrollers

Provides multiple data rate settings for tailored performance

Features integrated temperature sensing for comprehensive monitoring

Compact size enhances placement versatility in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy