Microchip 4 18 bit- Analogue to Digital Converter 0.24 ksps, 14-Pin SOIC
- RS Stock No.:
- 332-961
- Mfr. Part No.:
- MCP3424T-E/SL
- Brand:
- Microchip
Subtotal (1 reel of 2600 units)*
£9,932.00
(exc. VAT)
£11,908.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2600 + | £3.82 | £9,932.00 |
*price indicative
- RS Stock No.:
- 332-961
- Mfr. Part No.:
- MCP3424T-E/SL
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Analogue to Digital Converter | |
| Architecture | Delta Sigma | |
| Number of ADCs | 4 | |
| Resolution | 18 bit | |
| Sampling Rate | 0.24ksps | |
| Mount Type | Surface | |
| Input Type | Differential | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH, RoHS | |
| Series | MCP3424 | |
| Maximum Supply Voltage | 5.5V | |
| Length | 8.65mm | |
| Minimum Supply Voltage | 2.7V | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Analogue to Digital Converter | ||
Architecture Delta Sigma | ||
Number of ADCs 4 | ||
Resolution 18 bit | ||
Sampling Rate 0.24ksps | ||
Mount Type Surface | ||
Input Type Differential | ||
Package Type SOIC | ||
Pin Count 14 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH, RoHS | ||
Series MCP3424 | ||
Maximum Supply Voltage 5.5V | ||
Length 8.65mm | ||
Minimum Supply Voltage 2.7V | ||
Height 1.75mm | ||
Automotive Standard No | ||
The Microchip ADC is a four channel low noise, high accuracy delta sigma A/D converter with differential inputs and up to 18 bits of resolution. The device uses a two wire I2C™ compatible serial interface and operates from a single power supply ranging from 2.7V to 5.5V.
18 bit resolution
4 channel differential input operation
Differential input operation
One shot or continuous conversion options
Related links
- Microchip 4 18 bit- ADC 4 sps, 14-Pin SOIC
- Microchip 4 18 bit- Analogue to Digital Converter (ADC) 3.75 sps, 14-Pin TSSOP
- Microchip 4 16 bit- ADC 0.02 ksps, 14-Pin SOIC
- Microchip 1 10 bit- ADC 75 ksps, 14-Pin SOIC
- Microchip 4 10 bit- ADC 200 ksps, 14-Pin SOIC
- Microchip 4 12 bit- ADC 100 ksps, 14-Pin SOIC
- Microchip 1 18 bit- Analogue to Digital Converter 0.24 ksps, 6-Pin SOT-23
- Microchip 4 16 bit- Analogue to Digital Converter (ADC) 15 sps, 14-Pin SOIC