Microchip, Quad 16 bit- ADC 153.6ksps, 20-Pin UQFN

Subtotal (1 reel of 3000 units)*

£11,028.00

(exc. VAT)

£13,233.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£3.676£11,028.00

*price indicative

RS Stock No.:
598-048
Mfr. Part No.:
MCP3464T-E/NC
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Architecture

Delta Sigma

Number of ADCs

4

Resolution

16 bit

Sampling Rate

153.6ksps

Input Signal Type

Single Ended

Package Type

UQFN

Pin Count

20

COO (Country of Origin):
TW
The Microchip Analogue to digital converter that offers unrivalled performance in high-resolution applications. Designed with versatility in mind, this converter seamlessly transitions between multiple modes, enabling users to tailor its functionality to specific requirements. Its commitment to accuracy and low noise ensures that it excels in demanding environments, making it ideal for industrial, medical, or consumer applications that demand precise data. The device features a low power consumption profile, ensuring efficiency whilst delivering high-quality results. The flexibility in input configurations further enhances its usability, making it an excellent choice for developers looking to optimise their designs without compromising on reliability or performance.

Offers high resolution performance for enhanced signal clarity
Supports multiple input channels for versatile application use
Designed for low power operation improving energy efficiency
Features built in noise filtering for clean signal acquisition
Provides excellent thermal stability for reliable performance
Compatible with industry standard interfaces for easy integration
Engineered for challenging environments with robust durability

Related links