Microchip, Quad 16 bit- ADC 153.6ksps, 20-Pin UQFN
- RS Stock No.:
- 598-510
- Mfr. Part No.:
- MCP3464RT-E/NC
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
£10,002.00
(exc. VAT)
£12,003.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £3.334 | £10,002.00 |
*price indicative
- RS Stock No.:
- 598-510
- Mfr. Part No.:
- MCP3464RT-E/NC
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Architecture | Delta Sigma | |
| Number of ADCs | 4 | |
| Resolution | 16 bit | |
| Sampling Rate | 153.6ksps | |
| Input Signal Type | Single Ended | |
| Package Type | UQFN | |
| Pin Count | 20 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Architecture Delta Sigma | ||
Number of ADCs 4 | ||
Resolution 16 bit | ||
Sampling Rate 153.6ksps | ||
Input Signal Type Single Ended | ||
Package Type UQFN | ||
Pin Count 20 | ||
- COO (Country of Origin):
- TW
The Microchip 16-bit delta-sigma analogue to digital converter brings exceptional precision and flexibility to your data acquisition needs. Designed specifically for applications requiring high accuracy and low noise, this device integrates seamlessly into a variety of systems, making it ideal for both industrial and consumer applications. With integrated features such as programmable gain amplifiers and extended operating temperature ranges, this ADC is optimised for a broad spectrum of use cases. Its robust functionality ensures reliable performance, delivering accurate digital representations of analogue signals, which is crucial in scenarios ranging from sensor interfaces to medical devices.
Includes programmable gain amplifiers for versatile signal conditioning
Supports multiple data rates to suit various application needs
Features a low noise architecture to enhance signal integrity
Provides built in temperature compensation to ensure reliable performance
Compatible with various digital interfaces for easy integration
Offers low power consumption for energy efficient operation
Supports multiple data rates to suit various application needs
Features a low noise architecture to enhance signal integrity
Provides built in temperature compensation to ensure reliable performance
Compatible with various digital interfaces for easy integration
Offers low power consumption for energy efficient operation
