Microchip, 16 bit- ADC 15sps, 6-Pin SOT-23

Subtotal (1 reel of 3000 units)*

£5,094.00

(exc. VAT)

£6,114.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£1.698£5,094.00

*price indicative

RS Stock No.:
598-561
Mfr. Part No.:
MCP3425A2T-E/CH
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Architecture

Delta Sigma

Number of ADCs

1

Resolution

16 bit

Sampling Rate

15sps

Input Signal Type

Single Ended

Package Type

SOT-23

Pin Count

6

COO (Country of Origin):
TH
The Microchip ADC can be used for various high accuracy analogue to digital data conversion applications where ease of use, low power consumption and small footprint are major considerations. It is a single channel low-noise, high accuracy delta-sigma A/D converter with differential inputs and up to 16 bits of resolution in a small SOT-23-6 package. The device uses a two wire I2C compatible interface and operates from a single power supply ranging from 2.7V to 5.5V.

One shot or continuous conversion options
Supports I2C serial interface
16 bit resolution
Small 6 lead SOT 23 packaging
Differential input operation

Related links