Microchip ATM90E36A-AU-R Energy Metering IC, 7-Channel 16 bit, 8 kHz SPI Enhanced Poly-Phase High-Performance Wide-Span

Subtotal (1 tape of 1000 units)*

£3,960.00

(exc. VAT)

£4,750.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
1000 +£3.96£3,960.00

*price indicative

RS Stock No.:
764-381
Mfr. Part No.:
ATM90E36A-AU-R
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Energy Metering IC

Number of ADCs

7

Resolution

16 bit

Sampling Rate

8kHz

Sub Type

Enhanced Poly-Phase High-Performance Wide-Span Energy Metering IC

Interface Type

SPI

Number of Channels

7

Mount Type

Surface Mount

Package Type

TQFP

Minimum Supply Voltage

2.8V

Pin Count

48

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

IEC62052-11

Width

7mm

Series

ATM90E36A

Length

7mm

Height

1mm

Automotive Standard

No

COO (Country of Origin):
TW
The Microchip Poly phase energy metering IC provides precise energy measurement for residential and industrial applications, ensuring compliance with multiple standards for accuracy and performance.

Delivers ±0.1% accuracy for Active energy and ±0.2% for reActive energy

Employs seven independent 2nd order sigma-delta ADCs for enhanced measurement accuracy

Supports a wide voltage operating range of 2.8V to 3.6V

Features programmable power modes for versatile application use cases

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy