Microchip ATM90E32AS-AU-R Energy Metering IC, 6-Channel 16 bit, 8 kHz SPI Enhanced Poly-Phase High-Performance Wide-Span
- RS Stock No.:
- 764-379
- Mfr. Part No.:
- ATM90E32AS-AU-R
- Brand:
- Microchip
Subtotal (1 tape of 1000 units)*
£2,750.00
(exc. VAT)
£3,300.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 1000 + | £2.75 | £2,750.00 |
*price indicative
- RS Stock No.:
- 764-379
- Mfr. Part No.:
- ATM90E32AS-AU-R
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Energy Metering IC | |
| Number of ADCs | 6 | |
| Resolution | 16 bit | |
| Sampling Rate | 8kHz | |
| Interface Type | SPI | |
| Sub Type | Enhanced Poly-Phase High-Performance Wide-Span Energy Metering IC | |
| Number of Channels | 6 | |
| Mount Type | Surface Mount | |
| Package Type | TQFP | |
| Minimum Supply Voltage | 2.8V | |
| Pin Count | 48 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Length | 7mm | |
| Series | ATM90E32AS | |
| Width | 7mm | |
| Standards/Approvals | IEC62052-11 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Energy Metering IC | ||
Number of ADCs 6 | ||
Resolution 16 bit | ||
Sampling Rate 8kHz | ||
Interface Type SPI | ||
Sub Type Enhanced Poly-Phase High-Performance Wide-Span Energy Metering IC | ||
Number of Channels 6 | ||
Mount Type Surface Mount | ||
Package Type TQFP | ||
Minimum Supply Voltage 2.8V | ||
Pin Count 48 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Length 7mm | ||
Series ATM90E32AS | ||
Width 7mm | ||
Standards/Approvals IEC62052-11 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Microchip Poly phase energy metering IC offers high-performance energy measurement across varied dynamic ranges, providing precise data for Advanced power monitoring applications.
Full compliance with IEC62052-11, IEC62053-22, and ANSI C12 standards
±0.1% accuracy for Active energy and ±0.2% for reActive energy
Seamless internal calibration and temperature compensation for enhanced accuracy
Integrates 6 independent ADCs for comprehensive phase monitoring
Includes programmable power modes to optimise energy consumption
Offers dedicated energy Pulse outputs for detailed energy reporting
Related links
- Microchip ATM90E36A-AU-R Energy Metering IC 8 kHz SPI Enhanced Poly-Phase High-Performance Wide-Span
- Microchip ATM90E36A-AU-Y Wide-Span Energy Metering IC 48-Pin TQFP
- Microchip ATM90E26-YU-R Energy Metering IC 8 kHz UART 28-Pin SSOP
- Energy Measurement ICs
- ScioSense TDC-GP22 1K T&R Analogue Front End IC 500 kHz SPI Ultrasonic Flow Converter, 32-Pin QFN
- STMicroelectronics Energy Metering Evaluation Board for STPM34 Power Line System
- STMicroelectronics Energy Metering Evaluation Board for STPM33 Power Line System
- STMicroelectronics Single-Phase Energy Metering Evaluation Board for STEVAL-IPE023V1 for Shunt Current Sensor Based on
