Panasonic 4.7 μF Capacitor 50V dc, Through Hole Radial Lead
- RS Stock No.:
- 923-3136
- Mfr. Part No.:
- ECEA1HN4R7U
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 200 units)*
£19.60
(exc. VAT)
£23.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 4,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 200 | £0.098 | £19.60 |
| 400 - 600 | £0.088 | £17.60 |
| 800 - 1800 | £0.069 | £13.80 |
| 2000 - 3800 | £0.061 | £12.20 |
| 4000 + | £0.059 | £11.80 |
*price indicative
- RS Stock No.:
- 923-3136
- Mfr. Part No.:
- ECEA1HN4R7U
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 4.7μF | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Polarity | Bipolar | |
| Height | 11mm | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Capacitor Ripple Current | 30mA | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 2mm | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 6.3μA | |
| Series | SU-A (Bi-Polar) | |
| Tolerance | ±20 % | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 4.7μF | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Polarity Bipolar | ||
Height 11mm | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Capacitor Ripple Current 30mA | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 2mm | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 6.3μA | ||
Series SU-A (Bi-Polar) | ||
Tolerance ±20 % | ||
Dissipation Factor 8% | ||
Panasonic SU Bi-Polar Series
Panasonic SU Series are bipolar electrolytic capacitors. These radial capacitors offer 2000 hours endurance at +85°C.
Applications
Bipolar
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Surface mount
Panasonic SU Series electrolytic capacitors are recommended for use in applications where polarity can change. Their high reliability makes them suitable for use in industrial instruments and crossover networks in high fidelity systems.
Note
Product may be marked with + / -
Related links
- Panasonic 4.7 μF Capacitor 50V dc, Through Hole - ECEA1HN4R7U Radial Lead
- Panasonic 4.7 μF Capacitor 50V dc Through Hole Radial Lead
- Panasonic 4.7 μF Aluminium Electrolytic Capacitor 50V dc Through Hole Radial Lead
- Panasonic 4.7 μF Capacitor 160V dc Through Hole Radial Lead
- Panasonic 4.7 μF Capacitor 35V dc Through Hole Radial Lead
- Panasonic 4.7 μF Capacitor 450V dc Through Hole Radial Lead
- Panasonic 4.7 μF Aluminium Electrolytic Capacitor 63V dc Through Hole Radial Lead
- Panasonic 4.7 μF Capacitor 250V dc, Through Hole Radial Lead
