Panasonic 4700μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFC1A472
- RS Stock No.:
- 920-4866
- Mfr. Part No.:
- EEUFC1A472
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 50 units)*
£44.10
(exc. VAT)
£52.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 50 | £0.882 | £44.10 |
| 100 - 200 | £0.858 | £42.90 |
| 250 - 450 | £0.835 | £41.75 |
| 500 - 1950 | £0.814 | £40.70 |
| 2000 + | £0.794 | £39.70 |
*price indicative
- RS Stock No.:
- 920-4866
- Mfr. Part No.:
- EEUFC1A472
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 4700µF | |
| Voltage | 10V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 16 (Dia.) x 25mm | |
| Height | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 5000h | |
| Lead Pitch | 7.5mm | |
| Polarised | Polar | |
| Series | FC Radial | |
| Tolerance | ±20% | |
| Equivalent Series Resistance | 22mΩ | |
| Ripple Current | 2.555A | |
| Leakage Current | 3 μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 4700µF | ||
Voltage 10V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Lead Pitch 7.5mm | ||
Polarised Polar | ||
Series FC Radial | ||
Tolerance ±20% | ||
Equivalent Series Resistance 22mΩ | ||
Ripple Current 2.555A | ||
Leakage Current 3 μA | ||
FC Series 1800μF - 15000μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
Related links
- Panasonic 4700μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFC1A472
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A102L
- Panasonic 4700μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFM1A472L
- Panasonic 330μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFC1A331
- Panasonic 820μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A821
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 10V dc Through Hole - 860160273020
- Panasonic 4700μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFK1A472L
- Panasonic 2200μF Aluminium Electrolytic Capacitor 10V dc Through Hole - ECA1AHG222


