Panasonic 4700μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFM1A472L

Bulk discount available

Subtotal (1 bag of 100 units)*

£79.00

(exc. VAT)

£95.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 - 100£0.79£79.00
200 - 300£0.75£75.00
400 - 900£0.713£71.30
1000 - 1900£0.689£68.90
2000 +£0.671£67.10

*price indicative

RS Stock No.:
920-4999
Mfr. Part No.:
EEUFM1A472L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

4700µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 35mm

Height

35mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

7000h

Series

FM-A

Ripple Current

3.75A

Tolerance

±20%

Polarised

Polar

COO (Country of Origin):
MY

FM Series 6.3 V to 16 V


Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).

High reliability
Long life
High ripple current

Applications


Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Related links