Panasonic 4700 μF Capacitor 10V dc, Radial, Through Hole - EEUFC1A472 Radial Lead
- RS Stock No.:
- 449-0930
- Mfr. Part No.:
- EEUFC1A472
- Brand:
- Panasonic
Get a bulk buy discount
Add 50 more to save 21%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£8.45
(exc. VAT)
£10.15
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 40 left, ready to ship
- Plus 5 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | £1.69 | £8.45 | - |
| 50 - 245 | £1.332 | £6.66 | 21% |
| 250 - 495 | £1.004 | £5.02 | 40% |
| 500 - 995 | £0.952 | £4.76 | 43% |
| 1000 + | £0.926 | £4.63 | 45% |
*price indicative
- RS Stock No.:
- 449-0930
- Mfr. Part No.:
- EEUFC1A472
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 4700μF | |
| Voltage | 10V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Height | 25mm | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 16mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 2.6A | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 7.5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 5000 h | |
| Series | FC Radial | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Equivalent Series Resistance ESR | 22mΩ | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 4700μF | ||
Voltage 10V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Height 25mm | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 2.6A | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 7.5mm | ||
Standards/Approvals RoHS | ||
Lifetime 5000 h | ||
Series FC Radial | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Equivalent Series Resistance ESR 22mΩ | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 8% | ||
FC Series 1800μF - 15000μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
Related links
- Panasonic 4700 μF Capacitor 10V dc Through Hole Radial Lead
- Panasonic 4700 μF Capacitor 10V dc Through Hole - EEUFK1A472L Radial Lead
- Panasonic 4700 μF Capacitor 10V dc Through Hole - EEUFR1A472L Radial Lead
- Panasonic 4700 μF Capacitor 10V dc Through Hole - EEUFM1A472L Radial Lead
- Panasonic 4700 μF Capacitor 10V dc Through Hole - EEUFS1A472 Radial Lead
- Panasonic 1200 μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFK1A122L Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A101 Radial Lead
- Nichicon 3300 μF Capacitor 10V dc Through Hole - UPS1A332MHD Radial Lead
