Panasonic 22μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - EEUED2W220S
- RS Stock No.:
- 920-3309
- Mfr. Part No.:
- EEUED2W220S
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 100 units)*
£92.20
(exc. VAT)
£110.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 300 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | £0.922 | £92.20 |
| 200 - 300 | £0.876 | £87.60 |
| 400 - 900 | £0.832 | £83.20 |
| 1000 + | £0.726 | £72.60 |
*price indicative
- RS Stock No.:
- 920-3309
- Mfr. Part No.:
- EEUED2W220S
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 22µF | |
| Voltage | 450V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 16 (Dia.) x 20mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 10000h | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Series | ED - A | |
| Ripple Current | 680mA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 22µF | ||
Voltage 450V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 10000h | ||
Tolerance ±20% | ||
Polarised Polar | ||
Series ED - A | ||
Ripple Current 680mA | ||
ED Series
Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size). At high frequency, these radial capacitors offer high ripple current.
Low profile options available with a height of 20 mm
Applications
Panasonic ED Series Type V radial capacitors are suitable for use in power supply input circuits and electronic ballast.
Related links
- Panasonic 22μF Aluminium Electrolytic Capacitor 450V dc Through Hole - EEUED2W220S
- Panasonic 10μF Aluminium Electrolytic Capacitor 450V dc Through Hole - ECA2WHG100
- CHEMI-CON 33μF Aluminium Electrolytic Capacitor 450V dc Through Hole - EKXJ451ELL330MK30S
- Panasonic 3.3μF Aluminium Electrolytic Capacitor 450V dc Through Hole - ECA2WHG3R3
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 450V dc Through Hole - 450PK4R7MEFC10X12.5
- RS PRO 2.2μF Aluminium Electrolytic Capacitor 450V dc Through Hole
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 450V dc Through Hole
- Nichicon 47μF Aluminium Electrolytic Capacitor 450V dc Through Hole - UVZ2W470MHD


