Panasonic 4.7μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - EEVEB2G4R7Q

Subtotal (1 pack of 5 units)*

£7.29

(exc. VAT)

£8.75

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 20 unit(s), ready to ship
Units
Per unit
Per Pack*
5 +£1.458£7.29

*price indicative

RS Stock No.:
867-5497
Mfr. Part No.:
EEVEB2G4R7Q
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

4.7µF

Voltage

400V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16.5mm

Height

16.5mm

Minimum Operating Temperature

-25°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

4.6mm

Lifetime

4000h

Polarised

Polar

Tolerance

±20%

Series

EB

Ripple Current

50mArms

Leakage Current

122.8 μA

EB-V Series


Panasonic EB-V electrolytic capacitors are offered with a range of capacitance values and voltage rating options. Applications for these large can size aluminium capacitors include audiovisual, automotive equipment, industrial control equipment and telecommunications.

High ripple current
Low ESR
Long service life
Operating temperatures up to +105°C
Endurance: 105°C 3000 h to 5000 h

Related links