Vishay 22μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - MAL219299606E3

Subtotal (1 pack of 2 units)*

£5.18

(exc. VAT)

£6.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +£2.59£5.18

*price indicative

Packaging Options:
RS Stock No.:
204-9701
Mfr. Part No.:
MAL219299606E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

22µF

Voltage

400V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

18 x 16mm

Length

18mm

Diameter

18mm

Maximum Operating Temperature

+125°C

Lead Pitch

32mm

COO (Country of Origin):
AT
The Vishay 192 CTX series, aluminum electrolytic capacitors with SMD (Chip) technology, for high temperature reflow soldering Industrial and professional applications. It can be used in Automotive, general industrial, telecom applications.

Extended useful life up to 2500h at 125°C
Non-solid electrolyte
Self healing capability
Lead (Pb)-free reflow solderable
Charge and discharge proof
No peak current limitation
High reliability

Related links