- RS Stock No.:
- 862-1759
- Mfr. Part No.:
- UVZ1J222MHD
- Brand:
- Nichicon
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
£2.03
(exc. VAT)
£2.44
(inc. VAT)
Units | Per unit |
1 - 9 | £2.03 |
10 - 99 | £1.63 |
100 - 499 | £1.25 |
500 - 999 | £0.96 |
1000 + | £0.84 |
- RS Stock No.:
- 862-1759
- Mfr. Part No.:
- UVZ1J222MHD
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
Product Details
Nichicon VZ Series, 24μF to 22000
Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.
High reliability
High temperature range
High ripple current
High temperature range
High ripple current
Specifications
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 63V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 (Dia.) x 35.5mm |
Height | 35.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 1000h |
Ripple Current | 1.65A |
Series | VZ |
Leakage Current | 4158 μA |
Tolerance | ±20% |
Related links
- Insertion & Extraction Tools
- Connector Tool Kits
- IDC Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m