Nichicon 220μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UWZ1E221MCL1GS

Bulk discount available

Subtotal (1 pack of 10 units)*

£2.91

(exc. VAT)

£3.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,330 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.291£2.91
50 - 90£0.248£2.48
100 - 240£0.219£2.19
250 - 990£0.189£1.89
1000 +£0.175£1.75

*price indicative

Packaging Options:
RS Stock No.:
844-0838
Mfr. Part No.:
UWZ1E221MCL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

220µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

3.1mm

Leakage Current

55 μA

Series

WZ

Polarised

Polar

Ripple Current

155mA

Tolerance

±20%

Aluminium Electrolytic Capacitor, WZ Series, 105°C


The WZ series from Nichicon are low impedance, chip type aluminium electrolytic capacitors. WZ chip capacitors can be used with automatic placement machines. Suitable for reflow soldering up to +260°C, their maximum operating temperature is +105°C. WZ aluminium electrolytic capacitors offer a range of capacitance values between 0.1 μF to 1500 μF, and voltage options between 6.3 V and 50 V.

Features & Benefits:


Chip type
High temperature reflow soldering up to +260°C
Anti-solvent feature
Can be used with carrier tape fed automatic mounting machines
Lead free

Related links