Wurth Elektronik 390μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 860080575016

Bulk discount available

Subtotal (1 bag of 5 units)*

£3.20

(exc. VAT)

£3.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 17 November 2025
  • Plus 50 unit(s) shipping from 24 November 2025
  • Plus 50 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 - 45£0.64£3.20
50 - 95£0.532£2.66
100 - 495£0.468£2.34
500 +£0.37£1.85

*price indicative

RS Stock No.:
840-0449
Mfr. Part No.:
860080575016
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

390µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

5mm

Ripple Current

1.55A

Leakage Current

136.5 μA

Tolerance

±20%

Series

WCAP-ATLI

Dissipation Factor

9

COO (Country of Origin):
CN

Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 330μF - 8200μF


WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended

Related links