Wurth Elektronik 390μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 860160375023

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.67

(exc. VAT)

£4.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.367£3.67
50 - 90£0.305£3.05
100 - 190£0.265£2.65
200 - 990£0.252£2.52
1000 +£0.203£2.03

*price indicative

RS Stock No.:
839-4356
Mfr. Part No.:
860160375023
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

390µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

7000h

Lead Pitch

5mm

Tolerance

±20%

Leakage Current

62.4 μA

Ripple Current

648mA

Series

WCAP-ATLL

Dissipation Factor

16

Wurth Elektronik WCAP-ATLL Series 105°C, 390μF- 8200μF 105°C


WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits


• Load life: 3000 h to 10000 h @+105°C
• Low impedance and high temperature product series
• Operating Temperature: -55°C to +105°C
• Wave Soldering recommended

Related links