Wurth Elektronik 270 μF Capacitor 25V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 839-9147
- Mfr. Part No.:
- 860160474018
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 10 units)*
£2.42
(exc. VAT)
£2.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 510 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.242 | £2.42 |
| 50 - 90 | £0.205 | £2.05 |
| 100 - 190 | £0.173 | £1.73 |
| 200 - 990 | £0.165 | £1.65 |
| 1000 + | £0.136 | £1.36 |
*price indicative
- RS Stock No.:
- 839-9147
- Mfr. Part No.:
- 860160474018
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 270μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Ammo Pack | |
| Height | 11.5mm | |
| Polarity | Polar | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Capacitor Ripple Current | 750mA | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 4000 h | |
| Lead Pitch | 3mm | |
| Automotive Standard | No | |
| Series | WCAP-ATLL | |
| Leakage Current | 67.5μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 270μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Ammo Pack | ||
Height 11.5mm | ||
Polarity Polar | ||
Length 11.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Capacitor Ripple Current 750mA | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 4000 h | ||
Lead Pitch 3mm | ||
Automotive Standard No | ||
Series WCAP-ATLL | ||
Leakage Current 67.5μA | ||
Tolerance ±20 % | ||
Dissipation Factor 14% | ||
Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C
WCAP-ATLL are long life Aluminum Electrolytic Capacitors
Features and Benefits
• Load life: 3000-10000h @+105°C
• Low impedance and high temperature product series
• Operating Temperature: -55°C to +105°C
• Wave Soldering recommended
Related links
- Wurth Elektronik 270 μF Capacitor 25 V dc Through Hole - 860160474018 Radial Lead
- Wurth Elektronik 270 μF Capacitor 25 V dc, Through Hole Radial Lead
- Wurth Elektronik 270 μF Capacitor 16 V dc Through Hole Radial Lead
- Wurth Elektronik 270 μF Capacitor 10 V dc Through Hole Radial Lead
- Wurth Elektronik 270 μF Capacitor 35 V dc, Through Hole Radial Lead
- Wurth Elektronik 270 μF Capacitor 35 V dc Through Hole Radial Lead
- Wurth Elektronik 270 μF Capacitor 25 V dc, Through Hole - 860080474011 Radial Lead
- Wurth Elektronik 270 μF Capacitor 16 V dc Through Hole - 860080374010 Radial Lead

