Wurth Elektronik 270μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 860160474018

Subtotal (1 box of 800 units)*

£150.40

(exc. VAT)

£180.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
800 +£0.188£150.40

*price indicative

RS Stock No.:
163-6774
Mfr. Part No.:
860160474018
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

270µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

4000h

Lead Pitch

3mm

Tolerance

±20%

Series

WCAP-ATLL

Ripple Current

750mA

Leakage Current

67.5 μA

Dissipation Factor

14

COO (Country of Origin):
CN

Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C


WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits


• Load life: 3000-10000h @+105°C
• Low impedance and high temperature product series
• Operating Temperature: -55°C to +105°C
• Wave Soldering recommended

Related links