Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 860040673002

Bulk discount available

Subtotal (1 pack of 25 units)*

£4.15

(exc. VAT)

£4.975

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 425 unit(s) shipping from 24 November 2025
  • Plus 50 unit(s) shipping from 24 November 2025
  • Plus 600 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 100£0.166£4.15
125 - 225£0.122£3.05
250 - 475£0.111£2.78
500 - 2475£0.10£2.50
2500 +£0.095£2.38

*price indicative

RS Stock No.:
839-8850
Mfr. Part No.:
860040673002
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

47µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

2.5mm

Tolerance

±20%

Ripple Current

260mA

Leakage Current

23.5 μA

Series

WCAP-ATUL

Dissipation Factor

10

COO (Country of Origin):
CN

Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series


WCAP- ATUL are Low Leakage Current Aluminium Electrolytic Capacitor Series
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended

Related links