Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - 860010272003
- RS Stock No.:
- 839-7185
- Mfr. Part No.:
- 860010272003
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 50 units)*
£3.55
(exc. VAT)
£4.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 850 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £0.071 | £3.55 |
| 250 - 450 | £0.06 | £3.00 |
| 500 - 950 | £0.051 | £2.55 |
| 1000 + | £0.048 | £2.40 |
*price indicative
- RS Stock No.:
- 839-7185
- Mfr. Part No.:
- 860010272003
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 47µF | |
| Voltage | 10V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 5 (Dia.) x 11mm | |
| Height | 11mm | |
| Length | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 2mm | |
| Lifetime | 2000h | |
| Ripple Current | 105mA | |
| Tolerance | ±20% | |
| Series | WCAP-ATG8 | |
| Leakage Current | 4.7 μA | |
| Dissipation Factor | 19 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 47µF | ||
Voltage 10V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 11mm | ||
Height 11mm | ||
Length 5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 2mm | ||
Lifetime 2000h | ||
Ripple Current 105mA | ||
Tolerance ±20% | ||
Series WCAP-ATG8 | ||
Leakage Current 4.7 μA | ||
Dissipation Factor 19 | ||
Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF
WCAP-ATG8 Aluminium Electrolytic Capacitor series
Features and Benefits
Wide Capacitance value range
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
Related links
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 10V dc Through Hole - 860010272003
- Panasonic 330μF Aluminium Electrolytic Capacitor 10V dc Through Hole - ECA1AHG331
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A102L
- Panasonic 470μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A471
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A471
- RS PRO 22μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- Panasonic 1800μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFK1A182
- Panasonic 820μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFC1A821
