Wurth Elektronik 180μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - 860020273008

Bulk discount available

Subtotal (1 pack of 25 units)*

£2.70

(exc. VAT)

£3.25

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Pack*
25 - 100£0.108£2.70
125 - 225£0.079£1.98
250 - 475£0.069£1.73
500 +£0.059£1.48

*price indicative

RS Stock No.:
840-4772
Mfr. Part No.:
860020273008
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

180µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

2000h

Tolerance

±20%

Series

WCAP-ATG5

Ripple Current

160mA

Leakage Current

18 μA

Dissipation Factor

17

Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF


WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V

Related links