Wurth Elektronik 180 μF Capacitor 10V dc, Radial, Through Hole - 860020273008 Radial Lead
- RS Stock No.:
- 163-7522
- Mfr. Part No.:
- 860020273008
- Brand:
- Wurth Elektronik
Subtotal (1 box of 1500 units)*
£81.00
(exc. VAT)
£97.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 1500 + | £0.054 | £81.00 |
*price indicative
- RS Stock No.:
- 163-7522
- Mfr. Part No.:
- 860020273008
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 180μF | |
| Product Type | Capacitor | |
| Voltage | 10V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Height | 11mm | |
| Polarity | Polar | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 160mA | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Lead Pitch | 2.5mm | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Leakage Current | 18μA | |
| Series | WCAP-ATG5 | |
| Dissipation Factor | 17% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 180μF | ||
Product Type Capacitor | ||
Voltage 10V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Height 11mm | ||
Polarity Polar | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 160mA | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Lead Pitch 2.5mm | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Leakage Current 18μA | ||
Series WCAP-ATG5 | ||
Dissipation Factor 17% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF
WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V
Related links
- Wurth Elektronik 180 μF Capacitor 10V dc Through Hole Radial Lead
- Wurth Elektronik 180 μF Capacitor 10V dc Through Hole - 860010273008 Radial Lead
- Wurth Elektronik 180 μF Capacitor 10V dc Through Hole - 860080273006 Radial Lead
- Wurth Elektronik 680 μF Capacitor 10V dc Through Hole - 860020274013 Radial Lead
- Wurth Elektronik 470 μF Capacitor 10V dc Through Hole - 860160273020 Radial Lead
- Wurth Elektronik 560 μF Capacitor 10V dc Through Hole - 860160275023 Radial Lead
- Wurth Elektronik 15000 μF Capacitor 10V dc Through Hole - 860010281030 Radial Lead
- Wurth Elektronik 680 μF Capacitor 10V dc Through Hole - 860160275025 Radial Lead
