Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 860020675020

Subtotal (1 pack of 10 units)*

£4.48

(exc. VAT)

£5.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 190 unit(s) ready to ship
  • Plus 50 unit(s) ready to ship from another location
  • Plus 1,450 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.448£4.48

*price indicative

RS Stock No.:
839-6668
Mfr. Part No.:
860020675020
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

220µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

2000h

Ripple Current

345mA

Tolerance

±20%

Series

WCAP-ATG5

Leakage Current

110 μA

Dissipation Factor

10

Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF


WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V

Related links