Wurth Elektronik 1000 μF Capacitor 50V dc, Surface Solder - 865060663015
- RS Stock No.:
- 839-5659
- Mfr. Part No.:
- 865060663015
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£2.33
(exc. VAT)
£2.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship
- Plus 32 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £2.33 |
| 5 - 9 | £2.22 |
| 10 - 19 | £2.10 |
| 20 - 99 | £2.01 |
| 100 + | £1.89 |
*price indicative
- RS Stock No.:
- 839-5659
- Mfr. Part No.:
- 865060663015
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 1000μF | |
| Voltage | 50V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Polarity | Polar | |
| Height | 15.9mm | |
| Length | 5.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 17mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Standards/Approvals | No | |
| Series | WCAP-ASLL | |
| Automotive Standard | No | |
| Tolerance ± | 0.2 | |
| Ripple Current | 1.6A | |
| Leakage Current | 500μA | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 1000μF | ||
Voltage 50V dc | ||
Construction Cylindrical Can | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Polarity Polar | ||
Height 15.9mm | ||
Length 5.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 17mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Standards/Approvals No | ||
Series WCAP-ASLL | ||
Automotive Standard No | ||
Tolerance ± 0.2 | ||
Ripple Current 1.6A | ||
Leakage Current 500μA | ||
Dissipation Factor 12% | ||
Wurth Elektronik SMD Low Impedance, Long Life WCAP-ASLL Capacitor Series
WCAP-ASLL are low impedance long life Aluminium Electrolytic Capacitor Series
Features and Benefits
• Load life: 2000 h – 5000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Reflow soldering recommended
Related links
- Wurth Elektronik 1000 μF Capacitor 50V dc, Surface Solder - 865060663015
- Wurth Elektronik 1 μF Capacitor 50V dc, Surface Solder
- Wurth Elektronik 27 μF Capacitor 50V dc, Surface Solder
- Wurth Elektronik 2.2 μF Capacitor 50V dc, Surface Solder
- Wurth Elektronik 330 nF Capacitor 50V dc, Surface Solder - 865230640003
- Wurth Elektronik 150 μF Capacitor 50V dc, Surface Solder
- Wurth Elektronik 330 nF Capacitor 50V dc, Surface Solder
- Wurth Elektronik 1 μF Capacitor 50V dc, Surface Solder - 865060640001
