Wurth Elektronik 10 μF Capacitor 50V dc, Surface Solder
- RS Stock No.:
- 839-5141
- Mfr. Part No.:
- 865250643009
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£2.95
(exc. VAT)
£3.54
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.295 | £2.95 |
| 50 - 90 | £0.244 | £2.44 |
| 100 - 190 | £0.21 | £2.10 |
| 200 - 990 | £0.20 | £2.00 |
| 1000 + | £0.169 | £1.69 |
*price indicative
- RS Stock No.:
- 839-5141
- Mfr. Part No.:
- 865250643009
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 10μF | |
| Voltage | 50V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Height | 6.2mm | |
| Polarity | Polar | |
| Length | 5.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5.5mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | No | |
| Ripple Current | 32mA | |
| Leakage Current | 25μA | |
| Series | WCAP-ASNP | |
| Tolerance ± | 0.2 | |
| Automotive Standard | No | |
| Dissipation Factor | 15% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 10μF | ||
Voltage 50V dc | ||
Construction Cylindrical Can | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Height 6.2mm | ||
Polarity Polar | ||
Length 5.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5.5mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lifetime 2000 h | ||
Standards/Approvals No | ||
Ripple Current 32mA | ||
Leakage Current 25μA | ||
Series WCAP-ASNP | ||
Tolerance ± 0.2 | ||
Automotive Standard No | ||
Dissipation Factor 15% | ||
Wurth Elektronik SMD Non-Polar WCAP-ASNP Series Capacitors
WCAP-ASNP are non-polarised Aluminium Electrolytic Capacitor Series
Features and Benefits
• Load life: 2000 h @ +85°C
• Operating temperature: -40°C to +85°C
• Reflow soldering recommended
Related links
- Wurth Elektronik 10 μF Capacitor 50V dc, Surface Solder - 865250643009
- Wurth Elektronik 10 μF Capacitor 50V dc, Surface Solder
- Wurth Elektronik 10 μF Capacitor 50V dc, Surface Solder - 865230643009
- Wurth Elektronik 10 μF Capacitor 50V dc, Surface Solder - 865080642006
- Wurth Elektronik 10 μF Capacitor 50V dc, Surface Solder - 865060643005
- Wurth Elektronik 330 nF Capacitor 50V dc, Surface Solder
- Wurth Elektronik 1 μF Capacitor 50V dc, Surface Solder
- Wurth Elektronik 47 μF Capacitor 50V dc, Surface Solder

