Wurth Elektronik 1μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - 865080640001

Bulk discount available

Subtotal (1 pack of 25 units)*

£3.875

(exc. VAT)

£4.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship
  • Plus 100 unit(s) ready to ship from another location
  • Plus 2,050 unit(s) shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 25£0.155£3.88
50 - 475£0.132£3.30
500 - 975£0.116£2.90
1000 - 2475£0.101£2.53
2500 +£0.093£2.33

*price indicative

Packaging Options:
RS Stock No.:
839-1859
Mfr. Part No.:
865080640001
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

1µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 5.35mm

Height

5.35mm

Minimum Operating Temperature

-55°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

1mm

Polarised

Polar

Leakage Current

3 μA

Tolerance

±20%

Ripple Current

55mA

Series

WCAP-ASLI

Dissipation Factor

12

Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series


WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series

Features and Benefits


• Load life: 2000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Reflow soldering recommended

Related links