Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - 865080445010
- RS Stock No.:
- 839-1824
- Mfr. Part No.:
- 865080445010
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 10 units)*
£2.79
(exc. VAT)
£3.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
- Plus 2,600 unit(s) shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.279 | £2.79 |
| 50 - 90 | £0.235 | £2.35 |
| 100 - 190 | £0.201 | £2.01 |
| 200 - 990 | £0.19 | £1.90 |
| 1000 + | £0.157 | £1.57 |
*price indicative
- RS Stock No.:
- 839-1824
- Mfr. Part No.:
- 865080445010
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 100µF | |
| Voltage | 25V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.3 (Dia.) x 7.55mm | |
| Height | 7.55mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000h | |
| Lead Pitch | 2.2mm | |
| Polarised | Polar | |
| Series | WCAP-ASLI | |
| Leakage Current | 25 μA | |
| Tolerance | ±20% | |
| Ripple Current | 290mA | |
| Dissipation Factor | 14 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 100µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 7.55mm | ||
Height 7.55mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 2.2mm | ||
Polarised Polar | ||
Series WCAP-ASLI | ||
Leakage Current 25 μA | ||
Tolerance ±20% | ||
Ripple Current 290mA | ||
Dissipation Factor 14 | ||
Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series
WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Related links
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - 865080445010
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UUX1E101MNL1GS
- Panasonic 10μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E100AR
- Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFP1E330AP
- Panasonic 22μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEE1EA220WR
- Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEETG1E101UP
- Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEHD1E330AP
- Panasonic 150μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E151GL

