Wurth Elektronik 68μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - 865080443009

Bulk discount available

Subtotal (1 pack of 25 units)*

£4.625

(exc. VAT)

£5.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 475 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 100£0.185£4.63
125 - 225£0.13£3.25
250 - 475£0.116£2.90
500 +£0.108£2.70

*price indicative

RS Stock No.:
839-1821
Mfr. Part No.:
865080443009
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

68µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.35mm

Height

5.35mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.2mm

Lifetime

2000h

Leakage Current

17 μA

Polarised

Polar

Series

WCAP-ASLI

Tolerance

±20%

Ripple Current

240mA

Dissipation Factor

14

Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series


WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series

Features and Benefits


• Load life: 2000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Reflow soldering recommended

Related links