Wurth Elektronik 220 μF Capacitor 35V dc, Surface Solder

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£4.37

(exc. VAT)

£5.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 280 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£0.874£4.37
25 - 45£0.83£4.15
50 - 95£0.728£3.64
100 - 495£0.628£3.14
500 +£0.496£2.48

*price indicative

RS Stock No.:
838-7948
Mfr. Part No.:
865230557007
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

220μF

Voltage

35V dc

Construction

Cylindrical Can

Mount Type

Surface

Packaging

Tape & Reel

Polarity

Polar

Height

9.9mm

Length

5.5mm

Minimum Operating Temperature

-40°C

Diameter

10.5mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Lifetime

5000 h

Standards/Approvals

No

Leakage Current

77μA

Tolerance ±

0.2

Automotive Standard

No

Series

WCAP-AS5H

Ripple Current

280mA

Dissipation Factor

13%

Wurth Elektronik SMD Long Life WCAP-AS5H Capacitor Series


WCAP-AS5H are long life Aluminium Electrolytic Capacitor Series

Load life: 5000h @ +105°C

Operating temperature: -55°C to +105°C

Reflow soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy