Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - 865090245007
- RS Stock No.:
- 838-8096
- Mfr. Part No.:
- 865090245007
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.87
(exc. VAT)
£4.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.387 | £3.87 |
| 50 - 90 | £0.323 | £3.23 |
| 100 - 190 | £0.279 | £2.79 |
| 200 - 990 | £0.265 | £2.65 |
| 1000 + | £0.215 | £2.15 |
*price indicative
- RS Stock No.:
- 838-8096
- Mfr. Part No.:
- 865090245007
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 220µF | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 7.7 (Dia.) x 6.15mm | |
| Height | 6.15mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 7.7mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 2.2mm | |
| Lifetime | 1000h | |
| Series | WCAP-ASLU | |
| Tolerance | ±20% | |
| Leakage Current | 4.4 μA | |
| Ripple Current | 125mA | |
| Polarised | Polar | |
| Dissipation Factor | 22 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 220µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 7.7 (Dia.) x 6.15mm | ||
Height 6.15mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 7.7mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 2.2mm | ||
Lifetime 1000h | ||
Series WCAP-ASLU | ||
Tolerance ±20% | ||
Leakage Current 4.4 μA | ||
Ripple Current 125mA | ||
Polarised Polar | ||
Dissipation Factor 22 | ||
Wurth Elektronik SMD Low Leakage Current WCAP-ASLU Series Capacitors
Wurth Elektronik SMD Low Leakage Current WCAP-ASLU Aluminium Electrolytic Capacitor Series
Load life: 1000h @ +85°C
Operating temperature: -40°C to +85°C
Reflow soldering recommended
Operating temperature: -40°C to +85°C
Reflow soldering recommended
Related links
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - 865090245007
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - 865230253005
- Panasonic 10μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFN1A100R
- Panasonic 47μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFN1A470UR
- Panasonic 220μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEETP1A221AP
- Panasonic 1000μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFC1A102P
- Panasonic 1000μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFC1A102AP
- Nichicon 22μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - UCD1A220MCL1GS

