Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - 865090245007

Subtotal (1 reel of 900 units)*

£195.30

(exc. VAT)

£234.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
900 +£0.217£195.30

*price indicative

RS Stock No.:
163-5762
Mfr. Part No.:
865090245007
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

220µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

7.7 (Dia.) x 6.15mm

Height

6.15mm

Minimum Operating Temperature

-40°C

Diameter

7.7mm

Maximum Operating Temperature

+85°C

Lifetime

1000h

Lead Pitch

2.2mm

Series

WCAP-ASLU

Ripple Current

125mA

Polarised

Polar

Tolerance

±20%

Leakage Current

4.4 μA

Dissipation Factor

22

COO (Country of Origin):
CN

Wurth Elektronik SMD Low Leakage Current WCAP-ASLU Series Capacitors


Wurth Elektronik SMD Low Leakage Current WCAP-ASLU Aluminium Electrolytic Capacitor Series

Load life: 1000h @ +85°C
Operating temperature: -40°C to +85°C
Reflow soldering recommended

Related links