Nichicon 22μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - UCD1A220MCL1GS

Subtotal (1 reel of 2000 units)*

£192.00

(exc. VAT)

£230.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Reel*
2000 +£0.096£192.00

*price indicative

RS Stock No.:
173-3138
Mfr. Part No.:
UCD1A220MCL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

22µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Ripple Current

90mA

Series

CD

Tolerance

±20%

Polarised

Polar

Leakage Current

3 μA

COO (Country of Origin):
CN

CD Series Low Impedance


Related links