Nichicon 22μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - UCD1A220MCL1GS

Subtotal (1 pack of 10 units)*

£2.52

(exc. VAT)

£3.02

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Pack*
10 +£0.252£2.52

*price indicative

RS Stock No.:
715-1152
Mfr. Part No.:
UCD1A220MCL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

22µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Series

CD

Leakage Current

3 μA

Tolerance

±20%

Polarised

Polar

Ripple Current

90mA

COO (Country of Origin):
CN

CD Series Low Impedance


Related links