Wurth Elektronik 1500μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - 865080563018
- RS Stock No.:
- 839-2089
- Mfr. Part No.:
- 865080563018
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
£2.59
(exc. VAT)
£3.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £2.59 |
| 5 - 9 | £2.45 |
| 10 - 19 | £2.32 |
| 20 - 99 | £2.22 |
| 100 + | £2.11 |
*price indicative
- RS Stock No.:
- 839-2089
- Mfr. Part No.:
- 865080563018
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 1500µF | |
| Voltage | 35V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 16 (Dia.) x 16.7mm | |
| Height | 16.7mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 7mm | |
| Lifetime | 2000h | |
| Polarised | Polar | |
| Ripple Current | 1.25A | |
| Tolerance | ±20% | |
| Series | WCAP-ASLI | |
| Leakage Current | 525 μA | |
| Dissipation Factor | 14 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 1500µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 16.7mm | ||
Height 16.7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7mm | ||
Lifetime 2000h | ||
Polarised Polar | ||
Ripple Current 1.25A | ||
Tolerance ±20% | ||
Series WCAP-ASLI | ||
Leakage Current 525 μA | ||
Dissipation Factor 14 | ||
Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series
WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Related links
- WAGO 885 Series Jumper for Use with Rail Mount Terminal Blocks
- WAGO 885 Series Seperator Plate With Jumper Bar for Use with Rail Mount Terminal Blocks
- WAGO 885 Series Step Down Jumper for Use with Rail Mount Terminal Blocks
- WAGO 885 Series Cover for Use with Rail Mount Terminal Blocks
- WAGO 859 Series Jumper for Use with Jumper Slot, 18A
- WAGO TOPJOB S Series Jumper for Use with DIN Rail Terminal Block, 17.5A
- WAGO TOPJOB S Series Jumper for Use with DIN Rail Terminal Block, 32A
- WAGO TOPJOB S Series Jumper for Use with DIN Rail Terminal Block, 13.5A

