WAGO 885 Series Seperator Plate With Jumper Bar for Use with Rail Mount Terminal Blocks
- RS Stock No.:
- 225-342
- Mfr. Part No.:
- 885-548
- Brand:
- WAGO
Subtotal (1 box of 25 units)*
£69.94
(exc. VAT)
£83.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £69.94 | £2.798 |
*price indicative
- RS Stock No.:
- 225-342
- Mfr. Part No.:
- 885-548
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Seperator Plate With Jumper Bar | |
| Series | 885 | |
| For Use With | Rail Mount Terminal Blocks | |
| Mounting Type | Rail Mount | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Seperator Plate With Jumper Bar | ||
Series 885 | ||
For Use With Rail Mount Terminal Blocks | ||
Mounting Type Rail Mount | ||
- COO (Country of Origin):
- CN
The Wago Separator Plate with a jumper bar recess providing a secure and robust connection in a compact form. Ideal for various applications, the product boasts a sleek grey finish that is not only aesthetically pleasing but also enhances its durability. With user friendly dimensions, it fits seamlessly into your existing installations. The lightweight construction ensures ease of handling, while the material specifications meet stringent safety classifications.
Designed for compatibility with a wide range of terminal blocks
Available in a versatile grey colour suitable for various settings
Fire load rating that enhances safety in applications
Packaging type ensures secure delivery and storage of the product
Available in a versatile grey colour suitable for various settings
Fire load rating that enhances safety in applications
Packaging type ensures secure delivery and storage of the product
Related links
- WAGO 885 Series Seperator Plate With Jumper Bar for Use with Rail Mount Terminal Blocks
- WAGO 885 Series Jumper for Use with Rail Mount Terminal Blocks
- WAGO 885 Series Step Down Jumper for Use with Rail Mount Terminal Blocks
- WAGO 885 Series Cover for Use with Rail Mount Terminal Blocks
- WAGO 885 Series Series Plate
- WAGO 264 Series Seperator for Use with Rail Mount Terminal Blocks
- WAGO 885-110 885 Series Grey 1-Level, Bolt Termination
- WAGO, 209 Marker Card for use with for use with Terminal Blocks
