Panasonic 220μF Aluminium Electrolytic Capacitor 400V dc, Through Hole - ECEC2GP221CJ
- RS Stock No.:
- 790-0500
- Mfr. Part No.:
- ECEC2GP221CJ
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£7.10
(exc. VAT)
£8.52
(inc. VAT)
- RS Stock No.:
- 790-0500
- Mfr. Part No.:
- ECEC2GP221CJ
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 220µF | |
| Voltage | 400V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 25 (Dia.) x 40mm | |
| Height | 40mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 25mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 10mm | |
| Lifetime | 2000h | |
| Ripple Current | 1.49A | |
| Tolerance | ±20% | |
| Series | HA SNAP IN | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 220µF | ||
Voltage 400V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 25 (Dia.) x 40mm | ||
Height 40mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 25mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 10mm | ||
Lifetime 2000h | ||
Ripple Current 1.49A | ||
Tolerance ±20% | ||
Series HA SNAP IN | ||
UP Series type TS
Compact size general purpose aluminium electrolytic capacitors featuring snap-in terminals on a unified 10mm pitch
Ideal for PCB applications which require high component densities
Recommended PCB hole size 2mm diameter
Ideal for PCB applications which require high component densities
Recommended PCB hole size 2mm diameter
Related links
- Nichicon 1.2μF Aluminium Electrolytic Capacitor 400V dc, Through Hole - ULD2G1R2MPD
- Rubycon 27μF Aluminium Electrolytic Capacitor 400V dc, Through Hole - 400BXF27M12.5X20
- Panasonic 68μF Aluminium Electrolytic Capacitor 400V dc, Through Hole - ECEC2GA680BJ
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 400V dc, Through Hole - EKXG401ELL101MMN3S
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 400V dc, Through Hole - 860241380015
- KEMET 22μF Aluminium Electrolytic Capacitor 400V dc, Through Hole - PEG124VG2220QL1
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 400V dc, Through Hole - EKMM401VSN101MP30S
- CHEMI-CON 10μF Aluminium Electrolytic Capacitor 400V dc, Through Hole - EKXG401ELL100MJ20S



