Nichicon 1.2μF Aluminium Electrolytic Capacitor 400V dc, Through Hole - ULD2G1R2MPD
- RS Stock No.:
- 167-1113
- Mfr. Part No.:
- ULD2G1R2MPD
- Brand:
- Nichicon
Discontinued
- RS Stock No.:
- 167-1113
- Mfr. Part No.:
- ULD2G1R2MPD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 1.2µF | |
| Voltage | 400V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 (Dia.) x 9mm | |
| Height | 9mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 3.5mm | |
| Lifetime | 10000 h, 20000 h | |
| Tolerance | ±20% | |
| Leakage Current | 88 μA | |
| Series | LD | |
| Ripple Current | 56mA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 1.2µF | ||
Voltage 400V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 9mm | ||
Height 9mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 3.5mm | ||
Lifetime 10000 h, 20000 h | ||
Tolerance ±20% | ||
Leakage Current 88 μA | ||
Series LD | ||
Ripple Current 56mA | ||
- COO (Country of Origin):
- MY
Nichicon LD Series
Nichicon LD Series Aluminium Electrolytic Capacitor an extremely long load life of 12,000 to 20,000 hours at 105ºC. The LD series capacitors offer a high temperature range, high voltage, low impedance and high ripple current. This series is ideal for use in the power supply for LED lighting.
High reliability
High ripple current
Long life up to 20,000 hours
High ripple current
Long life up to 20,000 hours
Related links
- Panasonic 220μF Aluminium Electrolytic Capacitor 400V dc, Through Hole - ECEC2GP221CJ
- KEMET 22μF Aluminium Electrolytic Capacitor 400V dc, Through Hole - PEG124VG2220QL1
- Panasonic 68μF Aluminium Electrolytic Capacitor 400V dc, Through Hole - ECEC2GA680BJ
- Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 400V dc, Through Hole - 860021374027
- CHEMI-CON 1μF Aluminium Electrolytic Capacitor 400V dc, Through Hole - EKMQ401ELL1R0MF11D
- Cornell-Dubilier 100μF Electrolytic Capacitor 400V dc, Through Hole - SLPX101M400A3P3
- Rubycon 27μF Aluminium Electrolytic Capacitor 400V dc, Through Hole - 400BXF27M12.5X20
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 400V dc, Through Hole - EKXG401ELL101MMN3S
